STMicroelectronicsSTP5NK80ZMOSFETs
Trans MOSFET N-CH 800V 4.3A 3-Pin(3+Tab) TO-220AB Tube
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Power MOSFET | |
SuperMESH | |
Single | |
Enhancement | |
N | |
1 | |
800 | |
±30 | |
4.3 | |
2400@10V | |
32.4@10V | |
32.4 | |
910@25V | |
110000 | |
30 | |
25 | |
45 | |
18 | |
-55 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO-220 |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Make an effective common source amplifier using this STP5NK80Z power MOSFET from STMicroelectronics. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with supermesh technology. This N channel MOSFET transistor operates in enhancement mode.
EDA / CAD Models |