STMicroelectronicsSTPS1045DEE-TRGleichrichter
Diode Schottky 45V 10A 8-Pin Power Flat T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.3 |
Verpackungslänge | 3.3 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Power Flat |
8 | |
Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS1045DEE-TR rectifier from STMicroelectronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single triple anode configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 10 A.
EDA / CAD Models |