STMicroelectronicsSTPS10M80CFPGleichrichter
Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
20 | |
Dual Common Cathode | |
Obsolete | |
-65 | |
175 | |
10 | |
0.85 | |
175 | |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS10M80CFP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 10 A.