STMicroelectronicsSTPS140ZYGleichrichter
Diode Schottky 40V 1A 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.35(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS140ZY rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
EDA / CAD Models |