STMicroelectronicsSTPS15L45CB-TRGleichrichter
Diode Schottky 45V 15A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode STPS15L45CB-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 15 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |