STMicroelectronicsSTPS160H100TVGleichrichter
Diode Schottky 100V 160A 4-Pin ISOTOP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 9.1(Max) |
Verpackungsbreite | 25.5(Max) |
Verpackungslänge | 38.2(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | ISOTOP |
4 |
Converting from AC to DC is simple when using a Schottky diode STPS160H100TV rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 1000 A, while its maximum continuous forward current is 160 A. It is made in a dual parallel configuration.