STMicroelectronicsSTPS2200UGleichrichter

Diode Schottky 200V 2A 2-Pin SMB T/R

Converting from AC to DC is simple when using a Schottky diode STPS2200U rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.

Import TariffMay apply to this part

Auf Lager: 8.881 Stück

Regional Inventory: 3.881

    Total0,20 €Price for 1

    3.881 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      3881
      Country Of origin:
      China
         
      • Price: 0,1986 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 3.881 Stück
      • Price: 0,1986 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2514+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,0944 €