STMicroelectronicsSTPS30H60CG-TRGleichrichter
Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.6(Max) |
Verpackungsbreite | 9.35(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode STPS30H60CG-TR rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 230 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |