STMicroelectronicsSTPS30L30DJF-TRGleichrichter
Diode Schottky 30V 30A 8-Pin Power Flat EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.81 |
Verpackungsbreite | 6 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Power Flat EP |
8 | |
Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS30L30DJF-TR rectifier from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single dual anode configuration.
EDA / CAD Models |