STMicroelectronicsSTPS30M100SFPGleichrichter
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FPAB |
3 |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS30M100SFP rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. It is made in a single dual anode configuration.
EDA / CAD Models |