STMicroelectronicsSTPS340SYGleichrichter
Diode Schottky 40V 3A 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) mm |
Verpackungsbreite | 6.25(Max) mm |
Verpackungslänge | 7.15(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Converting from AC to DC is simple when using a Schottky diode STPS340SY rectifier from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |