STMicroelectronicsSTPS3L40SYGleichrichter
Diode Schottky 40V 3A 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3L40SY rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |