RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 3.95(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB Flat |
Stiftanzahl | 2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3L40UF rectifier from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.