STMicroelectronicsSTPS40M100CRGleichrichter
Diode Schottky 100V 40A 3-Pin(3+Tab) I2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
70 | |
Part Number | |
Dual Common Cathode | |
Active | |
-65 | |
150 | |
40 | |
0.78@20A | |
150 | |
Befestigung | Through Hole |
Verpackungshöhe | 8.95 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 10 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO-262 |
Lieferantenverpackung | I2PAK |
3 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS40M100CR rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 530 A, while its maximum continuous forward current is 40 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |