STMicroelectronicsSTPS5H100BY-TRGleichrichter
Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS5H100BY-TR rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 5 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.
EDA / CAD Models |