STMicroelectronicsSTPS5L60SYGleichrichter
Diode Schottky 60V 5A 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Converting from AC to DC is simple when using a Schottky diode STPS5L60SY rectifier from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 5 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |