Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
300 | |
300 | |
5 | |
0.9@2mA@20mA | |
0.5@2mA@20mA | |
0.5 | |
25@1mA@10V|40@10mA@10V|40@30mA@10V | |
625 | |
50(Min) | |
-65 | |
150 | |
Bag | |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
If your circuit's specifications require a device that can handle high levels of voltage, STMicroelectronics' PNP STPSA92 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |