STMicroelectronicsSTPSC12C065DYGleichrichter
Diode Schottky 650V 12A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AC |
2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPSC12C065DY rectifier from STMicroelectronics. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 470 A, while its maximum continuous forward current is 12 A.
EDA / CAD Models |