STMicroelectronicsSTPSC12H065CTGleichrichter
Diode Schottky 650V 12A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
STPSC12H065CT | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
60 | |
Part Number | |
Dual Common Cathode | |
Active | |
-65 | |
-40 to 175 | |
12 | |
1.75@6A | |
175 | |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPSC12H065CT rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 12 A.
EDA / CAD Models |