STMicroelectronicsSTPSC806DGleichrichter
Diode Schottky 600V 8A 2-Pin(2+Tab) TO-220AC Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
100 | |
Single | |
Active | |
-55 | |
-40 to 175 | |
8 | |
1.7 | |
175 | |
Befestigung | Through Hole |
Verpackungshöhe | 9.3(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AC |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPSC806D rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 175 °C. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 8 A.