onsemiSTR-NCP115-EVKEnergiemanagement, Entwicklungsplatinen und -kits
NCP115AMX330TBG Linear Regulator 0.8V to 3.6V Output Evaluation Kit
The STR-NCP115-EVK provides an evaluation kit for the NCP115 series of 300 mA low quiescent current XDFN4 package LDOs with fixed output voltage options ranging from 0.8 V to 3.6 V. The low quiescent current of the devices make the NCP115 optimized for battery powered applications. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO as well as monitor other telemetry on the platform, including input/output voltage, power dissipated, and temperature.
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |