onsemiSTR-NCV8170-NCP170-EVKEnergiemanagement, Entwicklungsplatinen und -kits
NCP170/NCV8170AMX180TCG Linear Regulator 1.2V to 3.6V Output Evaluation Kit
The STR-NCV8170-NCP170-EVK provides an evaluation kit for the NCV8170 and NCP170 series of 150 mA CMOS ultra-low quiescent current XDFN4 package LDOs with a fixed output voltage range from 1.2 V to 3.6 V. With a typical ultra-low quiescent current of 500 nA, the NCV8170 and NCP170 are optimized for battery powered applications. The NCV8170 is rated for automotive and industrial applications. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO as well as monitor other telemetry on the platform, including input/output voltage, power dissipated, and temperature.
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Evaluation Kit | |
Linear Regulator | |
1 | |
1.2 to 3.6 | |
150 | |
NCP170/NCV8170AMX180TCG | |
Each | |
N/A | |
N/A |