STMicroelectronicsSTR750-EVALEingebettete Systementwicklungsboards und -kits
STR750F Microcontroller Daughter Board 0.032MHz/4MHz/48MHz CPU 64MB SPI Serial Flash
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If your project requires microprocessor-based functionality, this STR750-EVAL embedded system development board from STMicroelectronics is for you. It has a maximum clock speed of 0.032/4/48 MHz. Its spi serial flash program memory is 64MB.