STMicroelectronicsSTSR2PMCD-TRGate- und Leistungstreibern
Driver 3.5A 2-OUT 8-Pin SO N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
2 | |
MOSFET | |
2 | |
40(Typ) | |
30(Typ) | |
750 | |
130(Typ) | |
4.5 | |
5.5 | |
30 | |
3.5(Typ) | |
0.75|0.5 | |
270 | |
-40 | |
125 | |
Under Voltage Lockout | |
225(Typ) | |
No | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Transistors are a crucial component but for high powered designs this STSR2PMCD-TR power driver by STMicroelectronics is a crucial component. This device has a maximum propagation delay time of 130(typ) ns and a maximum power dissipation of 270 mW. Its maximum power dissipation is 270 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.