STMicroelectronicsSTTH10LCD06CG-TRGleichrichter
Diode Switching 600V 10A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Dual Common Cathode | |
600 | |
10 | |
60 | |
2.35 | |
1 | |
50 | |
-65 | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 4.6(Max) mm |
Verpackungsbreite | 9.35(Max) mm |
Verpackungslänge | 10.4(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode STTH10LCD06CGTR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 10 A.