STMicroelectronicsSTTH1506TPIGleichrichter
Diode Switching 600V 15A 3-Pin(3+Tab) TOP-I Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.85(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 15.5(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TOP-I |
Lieferantenverpackung | TOP-I |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH1506TPI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 130 A, while its maximum continuous forward current is 15 A.
EDA / CAD Models |