STMicroelectronicsSTTH506DTIGleichrichter
Diode Switching 600V 5A 2-Pin(2+Tab) TO-220AC Ins Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.3(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AC Ins |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode STTH506DTI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |