STMicroelectronicsSTTH60AC06CWLGleichrichter
Diode Switching 600V 60A 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.15(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 15.75(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode STTH60AC06CWL rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 280 A, while its maximum continuous forward current is 60 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |