STMicroelectronicsSTTH60R04WGleichrichter
Diode Switching 400V 60A 2-Pin DO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.15(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 15.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-247 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode STTH60R04W rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 650 A, while its maximum continuous forward current is 60 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.
EDA / CAD Models |