STMicroelectronicsSTTH9012TV2Gleichrichter
Diode Switching 1.2KV 45A 4-Pin ISOTOP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Screw |
| Verpackungshöhe | 9.1(Max) |
| Verpackungsbreite | 25.5(Max) |
| Verpackungslänge | 38.2(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | ISOTOP |
| 4 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH9012TV2 rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 420 A, while its maximum continuous forward current is 45 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual anti parallel configuration.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
