STMicroelectronicsSTTS75M2ETemperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO N Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
IC | |
12 | |
±0.5°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
100 | |
320 | |
-55 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Do you need temperature and humidity information? This STTS75M2E temperature and humidity sensor manufactured by STMicroelectronics will do just that. It has a digital output. This part has a resolution of 12(Max) bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.