EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.95(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This specially engineered NPN STX13003 GP BJT from STMicroelectronics comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 1500 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V.