STMicroelectronicsSTX13004-APGP BJT
Trans GP BJT NPN 400V 2A 2500mW 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
400 | |
9 | |
1.2@200mA@1A|1.6@500mA@2A | |
0.5@200mA@1A|1@500mA@2A | |
2 | |
10@1A@5V|15@0.5mA@2V|26@400mA@2V|6@2A@5V | |
2500 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
This NPN STX13004-AP general purpose bipolar junction transistor from STMicroelectronics is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 2500 mW. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.