Murata ManufacturingSV01A103AEA01B00Sensoren zur Weg- und Winkelmessung
Rotary Position Sensors
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.9 |
Verpackungsbreite | 12 |
Verpackungslänge | 11 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
3 |
Not sure what resistance value you need? No problem, applying this SV01A103AEA01B00 potentiometer from Murata will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±500 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm long, 3.1 mm tall and 14.9 mm deep. The SV01A103AEA01B00 part has a gull wing termination style. This device utilizes cermet technology.