Murata ManufacturingSV01L103AEA11T00Sensoren zur Weg- und Winkelmessung
Rotary Position Sensors
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 2.9 |
Verpackungsbreite | 11 |
Verpackungslänge | 12 |
Leiterplatte geändert | 4 |
4 |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this SV01L103AEA11T00 potentiometer from Murata is your solution! This product has a resistance value of 10K Ohm. Its temperature coefficient is ±500 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device is made with cermet technology. This product is 11 mm long, 2.9 mm tall and 12.7 mm deep. The SV01L103AEA11T00 part has a pin termination style.