onsemiSVC203C-TB-EVaraktors
Varactor Diode Dual Common Cathode 16V 58.8pF 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59 |
3 | |
Leitungsform | Gull-wing |
Use a tuner SVC203C-TB-E varactor diode from ON Semiconductor as your variance resistance diode. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common cathode configuration. This device has a minimum quality factor frequency of 60. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |