onsemiSVC236-TB-EVaraktors
Varactor Diode Dual Common Cathode 16V 92.07pF 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541499500 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59 |
3 | |
Leitungsform | Gull-wing |
Use a tuner SVC236-TB-E varactor diode from ON Semiconductor as your variance resistance diode. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum quality factor frequency of 70. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |