onsemiSVC276-TL-EVaraktors
Varactor Diode Dual Common Cathode 16V 73.72pF 3-Pin MCPH T/R
EAR99 | |
Obsolete | |
8541499500 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | MCPH |
3 | |
Leitungsform | Flat |
Use a tuner SVC276-TL-E varactor diode from ON Semiconductor as your variance capacitance diode. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varicap has an operating temperature range of -55 °C to 125 °C. It is made in a dual common cathode configuration. This device has a minimum quality factor frequency of 100.
EDA / CAD Models |