CUI IncSWI12-15-N-SCExterner steckbarer Adapter
Plug-In Adapter Single-OUT 15V 0.8A 12W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
15 | |
0.8 | |
12 | |
3000VAC(Typ) | |
30(Max)@115VAC | |
0.4 | |
47 to 63 | |
10(Min)@110VAC | |
North America | |
Black | |
Screw Terminal Block | |
No | |
150mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Befestigung | Plug in |
Verpackungsbreite | 49 |
Verpackungslänge | 98 |