CUI IncSWI12-5-N-P5Externer steckbarer Adapter
Plug-In Adapter Single-OUT 5V 2.5A 12.5W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2.5 | |
12.5 | |
3000VAC(Typ) | |
60(Max)@240VAC | |
0.31 | |
47 to 63 | |
North America | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
40 | |
126 | |
Befestigung | Plug in |
Verpackungshöhe | 42 mm |
Verpackungsbreite | 34 mm |
Verpackungslänge | 72 mm |