Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
4 | |
20 | |
4242VDC(Typ) | |
1%(Typ) | |
6%(Typ) | |
60(Max)@240VAC | |
0.7 | |
47 to 63 | |
10@115VAC | |
85.4 | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
50mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
40 | |
Box | |
140 | |
Befestigung | Plug in |
Verpackungshöhe | 48.4 |
Verpackungsbreite | 33 |
Verpackungslänge | 71 |