Microchip TechnologySY100E016JIZähler, Schieberegistern
Counter Single 8-Bit Sync Binary UP 28-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Binary | |
ECL | |
Counter | |
UP Counter | |
1 | |
8 | |
2 | |
0 | |
8 | |
8 | |
Asynchronous | |
Synchronous | |
Uni-Directional | |
Positive-Edge | |
1@-4.2V to -5.5V | |
1.05 | |
ECL | |
-5.5 | |
-5 | |
-4.2 | |
Yes | |
Yes | |
-40 | |
85 | |
Industrial |
EDA / CAD Models |