Arrow Development ToolsSYNAPTICS NXP 2MIC AVSEingebettete Systementwicklungsboards und -kits
CX20921/i.MX7 Application Processor and SOC Development Kit Linux Yocto
From Arrow Development Tools, the SYNAPTICS NXP 2MIC AVS is a development kit aimed at expediting Amazon’s Alexa fleet of home products. At their core, Alexa-enabled devices operate by receiving and responding to voice commands, and this kit has everything you need to get started building custom audio interfaces.
The kit is connectable with both Wi-Fi and Bluetooth wireless standards, and the mic kit can detect the word “Alexa” during music playback or voice prompts. Each kit includes:
-
Evaluation board
-
Microphone module with two omnidirectional microphones
-
Microphone holder board
-
Stereo 3.5mm male-to-male audio cable
-
Micro-USB cable
-
Type A to Type B USB cable
-
Cable assembly
-
Power supply
Supplier Unconfirmed | |
5A992c. | |
Unconfirmed | |
8473.30.11.80 |