onsemiSZBZX84C16LT1GZener

Diode Zener Single 16V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator SZBZX84C16LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

59.445 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,16 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      59445
      Country Of origin:
      China
         
      • Price: 0,1267 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2241+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 59.445 Stück
      • Price: 0,1267 €