onsemiSZBZX84C20ET1GZener
Diode Zener Single 20V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
20 | |
6% | |
300 | |
5 | |
0.05 | |
55 | |
300 | |
-65 | |
150 | |
Automotive | |
16.2mV/K | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Use a voltage regulator SZBZX84C20ET1G zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 6%. It is made in a single configuration.
EDA / CAD Models |