onsemiSZBZX84C2V7LT1GZener

Diode Zener Single 2.7V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator SZBZX84C2V7LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 20 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

44.000 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,16 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      44000
      Country Of origin:
      China
         
      • Price: 0,0803 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 44.000 Stück
      • Price: 0,0803 €