onsemiSZBZX84C3V9ET1GZener
Diode Zener Single 3.9V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
3.9 | |
5% | |
0.9 | |
300 | |
5 | |
3 | |
90 | |
450 | |
300 | |
-65 | |
150 | |
Automotive | |
4.1 | |
-3mV/K | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator SZBZX84C3V9ET1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |