onsemiSZBZX84C5V6LT1GZener

Diode Zener Single 5.6V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Use a voltage regulator SZBZX84C5V6LT1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 1 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%.

Import TariffMay apply to this part

Auf Lager: 75.057 Stück

Regional Inventory: 72.057

    Total0,11 €Price for 1

    72.057 auf Lager: morgen versandbereit

    • Service Fee  6,18 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1102 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 42.057 Stück
      • Price: 0,1102 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0167 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2448+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0237 €