onsemiSZBZX84C62LT1GZener
Diode Zener Single 62V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Access the reverse breakdown region using a voltage regulator SZBZX84C62LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 62 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.