HoneywellSZL-VL-DBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 8.83N Linear Cable
Compliant | |
EAR99 | |
Obsolete | |
8536509065 | |
Automotive | No |
PPAP | No |
Miniature | |
Top Plunger | |
Linear | |
N.O./N.C. | |
SPDT | |
5 | |
10000000 | |
8.83 | |
1.47 | |
Screw Mount | |
Cable | |
1.5mm | |
4mm | |
-20 | |
60 | |
28 | |
25 | |
100.5 |
This general purpose SZL-VL-D limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. It has a SPDT configuration. This device has a maximum current rating of 5. SZL-VL-D is housed in plastic. This limit switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The SZL-VL-D limit switch has a cable termination style. This product is 28 mm long, 100.5 mm tall and 25 mm deep.